Part Details for 6.3SEV2200M12.5X16 by Rubycon Corporation
Overview of 6.3SEV2200M12.5X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Price & Stock for 6.3SEV2200M12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3489-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8137 / $1.7100 | Buy Now |
DISTI #
232-63SEV2200M125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6090 / $0.7160 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 2200uF - 20% - 6.3VDC - 12.5mm dia x 16mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.5620 / $0.8190 | Buy Now |
Part Details for 6.3SEV2200M12.5X16
6.3SEV2200M12.5X16 CAD Models
6.3SEV2200M12.5X16 Part Data Attributes
|
6.3SEV2200M12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3SEV2200M12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5151, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 890 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.39 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13 mm |