There are no models available for this part yet.
Overview of 6.3SKV100M6.3X5.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 6.3SKV100M6.3X5.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-6.3SKV100M6.3X5.5CT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1385 / $0.4800 | Buy Now | |
DISTI #
232-63SKV100M63X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 6.3VDC - 6.3mm dia x 5.5mm - -55 to 105°C RoHS: Compliant |
900 In Stock |
|
$0.1177 / $0.1598 | Buy Now | ||
DISTI #
54317303
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.5mm) SMD 57mA 1000h 105C T/R Min Qty: 900 Package Multiple: 900 Date Code: 2101 | Americas - 900 |
|
$0.1594 / $0.1889 | Buy Now | |
Master Electronics | Aluminum Electrolytic - SMD - 100uF - 20% - 6.3VDC - 6.3mm dia x 5.5mm - -55 to 105°C RoHS: Compliant |
900 In Stock |
|
$0.1177 / $0.1598 | Buy Now |
CAD Models for 6.3SKV100M6.3X5.5 by Rubycon Corporation
Part Data Attributes for 6.3SKV100M6.3X5.5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.5 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0063 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
57 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for 6.3SKV100M6.3X5.5
This table gives cross-reference parts and alternative options found for 6.3SKV100M6.3X5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3SKV100M6.3X5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
865060143004 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | 6.3SKV100M6.3X5.5 vs 865060143004 |
NACX101M6.3V6.3X5.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 6.3SKV100M6.3X5.5 vs NACX101M6.3V6.3X5.5TR13F |
6.3SZV100M6.3X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Rubycon Corporation | 6.3SKV100M6.3X5.5 vs 6.3SZV100M6.3X5.5 |