Part Details for 6.3TWL1000MEFC10X16 by Rubycon Corporation
Overview of 6.3TWL1000MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 6.3TWL1000MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3TWL1000MEFC10X16-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1711 | Buy Now |
DISTI #
232-63TWL1000MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1700 / $0.6600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 6.3VDC - 10mm dia x 16mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.1570 / $0.5010 | Buy Now |
Part Details for 6.3TWL1000MEFC10X16
6.3TWL1000MEFC10X16 CAD Models
6.3TWL1000MEFC10X16 Part Data Attributes
|
6.3TWL1000MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3TWL1000MEFC10X16
Rubycon Corporation
CAP ALUM 1000UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0126 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3TWL1000MEFC10X16
This table gives cross-reference parts and alternative options found for 6.3TWL1000MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3TWL1000MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LAM1016NPN581B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 1102LAM1016NPN581B |
1102LAM1016NPN48FP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 1102LAM1016NPN48FP |
1102LAM1016NPN58EP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 1102LAM1016NPN58EP |
2102LAM1016NPN281C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 2102LAM1016NPN281C |
1102LAM1016NPN48EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 1102LAM1016NPN48EM |
8102LAM1016NPN08E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 8102LAM1016NPN08E0 |
RA3-6V102MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | ELNA America Inc | 6.3TWL1000MEFC10X16 vs RA3-6V102MH4 |
1102LAM1016NPN38EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 1102LAM1016NPN38EC |
8102LAM1016NPN58FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 8102LAM1016NPN58FM |
1102LAM1016NPN28FC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 6.3TWL1000MEFC10X16 vs 1102LAM1016NPN28FC |