Part Details for 6.3YXG6800MEFC16X25 by Rubycon Corporation
Overview of 6.3YXG6800MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3YXG6800MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5155
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 6800 - F, - 20%, 6.3 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3YXG6800MEFC16X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7980 / $1.6000 | Buy Now |
DISTI #
1189-1450-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6046 | Buy Now |
DISTI #
232-63YXG6800MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 6.3VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4540 / $1.4520 | Buy Now |
DISTI #
6.3YXG6800MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 6.3YXG6800MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6.3YXG6800MEFC16X25
6.3YXG6800MEFC16X25 CAD Models
6.3YXG6800MEFC16X25 Part Data Attributes
|
6.3YXG6800MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXG6800MEFC16X25
Rubycon Corporation
CAP ALUM 6800UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2051 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXG6800MEFC16X25
This table gives cross-reference parts and alternative options found for 6.3YXG6800MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG6800MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXF6800MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 6.3YXG6800MEFC16X25 vs 6.3YXF6800MEFCRI16X25 |
8682LAM1625RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 6.3YXG6800MEFC16X25 vs 8682LAM1625RTN10 |
8682LAM1625RT01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 6.3YXG6800MEFC16X25 vs 8682LAM1625RT01N |
MALREKE00JG468BG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Vishay Intertechnologies | 6.3YXG6800MEFC16X25 vs MALREKE00JG468BG0K |
6.3YXG6800MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG6800MEFC16X25 vs 6.3YXG6800MKC16X25 |
EKZE6R3EC3682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXG6800MEFC16X25 vs EKZE6R3EC3682ML25S |
8682LAM1625RTN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 6.3YXG6800MEFC16X25 vs 8682LAM1625RTN1F |
8682LAM1625LWN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 6.3YXG6800MEFC16X25 vs 8682LAM1625LWN1B |
8682LAM1625RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 6.3YXG6800MEFC16X25 vs 8682LAM1625RTN0C |
8682LAM1625RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 6.3YXG6800MEFC16X25 vs 8682LAM1625RT00J |