There are no models available for this part yet.
Overview of 6.3YXS18000MEFC18X35.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6.3YXS18000MEFC18X35.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-6.3YXS18000MEFC18X35.5-ND
|
DigiKey | CAP ALUM 18000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
199 In Stock |
|
$1.0191 / $2.9400 | Buy Now | |
DISTI #
232-S18000MEFC18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9920 / $2.0000 | Order Now |
CAD Models for 6.3YXS18000MEFC18X35.5 by Rubycon Corporation
Part Data Attributes for 6.3YXS18000MEFC18X35.5 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
18000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.134 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
2996 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.56
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3YXS18000MEFC18X35.5
This table gives cross-reference parts and alternative options found for 6.3YXS18000MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXS18000MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN6R3EBD183MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKZN6R3EBD183MMP1S |
EKYB6R3EC5183MMP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKYB6R3EC5183MMP1S |
EKZN6R3EC3183MMP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKZN6R3EC3183MMP1S |
EKZN6R3ELL183MMP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKZN6R3ELL183MMP1S |
EKZN6R3EBC183MMP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKZN6R3EBC183MMP1S |
EKZN6R3EIJ183MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKZN6R3EIJ183MMP1S |
EKZN6R3EC5183MMP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKZN6R3EC5183MMP1S |
EKYB6R3EC3183MMP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKYB6R3EC3183MMP1S |
EKYB6R3EBD183MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 6.3YXS18000MEFC18X35.5 vs EKYB6R3EBD183MMP1S |