Part Details for 6.3ZL1500MEFCT810X20 by Rubycon Corporation
Overview of 6.3ZL1500MEFCT810X20 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZL1500MEFCT810X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3ZL1500MEFCT810X20-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2145 | Buy Now |
DISTI #
SMC-6.3ZL1500MEFCT810X20
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1073 |
|
RFQ |
Part Details for 6.3ZL1500MEFCT810X20
6.3ZL1500MEFCT810X20 CAD Models
6.3ZL1500MEFCT810X20 Part Data Attributes
|
6.3ZL1500MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZL1500MEFCT810X20
Rubycon Corporation
CAP ALUM 1500UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1092 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZL1500MEFCT810X20
This table gives cross-reference parts and alternative options found for 6.3ZL1500MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZL1500MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG1500MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL1500MEFCT810X20 vs 6.3YXG1500MEFCKC10X20 |
EKY-6R3EFC152MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3ZL1500MEFCT810X20 vs EKY-6R3EFC152MJ20S |
6.3ZLG1500MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL1500MEFCT810X20 vs 6.3ZLG1500MEFCCC10X20 |
6.3ZL1500MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL1500MEFCT810X20 vs 6.3ZL1500MCC10X20 |
ESW158M6R3AH4DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 6.3ZL1500MEFCT810X20 vs ESW158M6R3AH4DA |
NRSG152M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZL1500MEFCT810X20 vs NRSG152M6.3V10X20TB12.7MMPF |
6.3YXG1500MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL1500MEFCT810X20 vs 6.3YXG1500MCA10X20 |
6.3YXG1500MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL1500MEFCT810X20 vs 6.3YXG1500MEFCT810X20 |
EKZE6R3ERC152MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3ZL1500MEFCT810X20 vs EKZE6R3ERC152MJ20S |
MK0J158M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 6.3ZL1500MEFCT810X20 vs MK0J158M10020JL |