Part Details for 6.3ZL150MEFC5X11 by Rubycon Corporation
Overview of 6.3ZL150MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZL150MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3ZL150MEFC5X11-ND
|
DigiKey | CAP ALUM 150UF 20% 6.3V RADIAL Min Qty: 3000 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0599 | Buy Now |
DISTI #
232-6.3ZL150MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2765 |
|
$0.0560 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 6.3VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0372 / $0.0434 | Buy Now |
Part Details for 6.3ZL150MEFC5X11
6.3ZL150MEFC5X11 CAD Models
6.3ZL150MEFC5X11 Part Data Attributes
|
6.3ZL150MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZL150MEFC5X11
Rubycon Corporation
CAP ALUM 150UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00945 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZL150MEFC5X11
This table gives cross-reference parts and alternative options found for 6.3ZL150MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZL150MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3ERC151ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3ZL150MEFC5X11 vs EKY-6R3ERC151ME11D |
6.3YXG150MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3YXG150MEFCCA5X11 |
6.3ZLG150MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3ZLG150MEFCCC5X11 |
6.3ZLG150MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3ZLG150MCC5X11 |
6.3ZLG150MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3ZLG150MEFCTA5X11 |
6.3ZL150MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3ZL150MCA5X11 |
6.3ZL150MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3ZL150MCE5X11 |
SC006M0150A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 6.3ZL150MEFC5X11 vs SC006M0150A2F-0511 |
6.3YXH150MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3ZL150MEFC5X11 vs 6.3YXH150MFA5X11 |
SY006M0150A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 6.3ZL150MEFC5X11 vs SY006M0150A2F-0511 |