Part Details for 6.3ZLH220MEFCTA5X11 by Rubycon Corporation
Overview of 6.3ZLH220MEFCTA5X11 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZLH220MEFCTA5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5160
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 220 - F, - 20%, 6.3 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLH220MEFCTA5X11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$0.0760 / $0.2600 | Buy Now |
DISTI #
1189-1674-1-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
92971 In Stock |
|
$0.0381 / $0.2600 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
|
Quest Components | 10400 |
|
$0.0738 / $0.3690 | Buy Now | |
DISTI #
6.3ZLH220MEFCTA5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 6.3ZLH220MEFCTA5X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346393
|
element14 Asia-Pacific | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 205 |
|
$0.0694 / $0.2805 | Buy Now |
DISTI #
2346393
|
Farnell | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 205 |
|
$0.0617 / $0.1597 | Buy Now |
Part Details for 6.3ZLH220MEFCTA5X11
6.3ZLH220MEFCTA5X11 CAD Models
6.3ZLH220MEFCTA5X11 Part Data Attributes:
|
6.3ZLH220MEFCTA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH220MEFCTA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 345 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3ZLH220MEFCTA5X11
This table gives cross-reference parts and alternative options found for 6.3ZLH220MEFCTA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH220MEFCTA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3AX220MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 6.3ZLH220MEFCTA5X11 vs 6.3AX220MEFCCC5X11 |
NRSH221M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZLH220MEFCTA5X11 vs NRSH221M6.3V5X11TBF1F |
6.3YXJ220MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 6.3ZLH220MEFCTA5X11 vs 6.3YXJ220MTA5X11 |
6.3ZLH220MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZLH220MEFCTA5X11 vs 6.3ZLH220MCA5X11 |
6.3AX220MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 6.3ZLH220MEFCTA5X11 vs 6.3AX220MEFCCE5X11 |
6.3AX220MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 6.3ZLH220MEFCTA5X11 vs 6.3AX220MEFCKC5X11 |
6.3ZLH220MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZLH220MEFCTA5X11 vs 6.3ZLH220MCE5X11 |
NRSH221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZLH220MEFCTA5X11 vs NRSH221M6.3V5X11TBSTF |
NRE-JL221M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZLH220MEFCTA5X11 vs NRE-JL221M6.3V5X11TBSTF |
NRE-JL221M6.3V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZLH220MEFCTA5X11 vs NRE-JL221M6.3V5X11TBF |