Capacitors
6.3ZLQ5600MEFC12.5X20
Rubycon Corporation
Description: CAP ALUM 5600UF 20% 6.3V T/H

Overview of 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-3605-ND
DigiKey CAP ALUM 5600UF 20% 6.3V RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.4883
$0.4883 Buy Now
DISTI # 232-LQ5600MEFC125X20
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 1 $1.2600
  • 10 $1.0800
  • 100 $0.7670
  • 500 $0.4880
  • 5,000 $0.4850
  • 10,000 $0.4720
$0.4720 / $1.2600 Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 5600uF - 20% - 6.3VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant 0
  • 20 $1.2410
  • 100 $1.1790
  • 250 $0.8420
  • 500 $0.5900
  • 1,000 $0.5360
  • 3,000 $0.4400
  • 5,000 $0.3980
  • 10,000 $0.3880
$0.3880 / $1.2410 Buy Now

CAD Models for 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation

6.3ZLQ5600MEFC12.5X20
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.0584 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1883 mA
Surface Mount
NO
Tan Delta
0.32
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6.3ZLQ5600MEFC12.5X20
    Rubycon Corporation
    CAP ALUM 5600UF 20% 6.3V T/H
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3ZLQ5600MEFC12.5X20 would you like to use for your alert(s)?
  • Please alert me when 6.3ZLQ5600MEFC12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3ZLQ5600MEFC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3ZLQ5600MEFC12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3ZLQ5600MEFC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3ZLQ5600MEFC12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3ZLQ5600MEFC12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: