Part Details for 6.924.A102.0A0 by Fritz Kuebler Gmbh
Overview of 6.924.A102.0A0 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F36-05A102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
10155550-A102KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 2 position, Tin (preplated) | |
G888A102221TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x2Pin, 30u\\ GOLD, NY4T, TAIL=3.3mm, W/POST, BLACK |
Price & Stock for 6.924.A102.0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73411957
|
RS | Neutral 924, Preset Counter, 6 Digit, TTL Input, 100-240VAC, 2 Relay Outputs | Kuebler 6.924.A102.0A0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$355.9800 | RFQ |