Part Details for 6.9GRB00PV/016 by Mersen Electrical Power
Overview of 6.9GRB00PV/016 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for 6.9GRB00PV/016
6.9GRB00PV/016 CAD Models
6.9GRB00PV/016 Part Data Attributes:
|
6.9GRB00PV/016
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
6.9GRB00PV/016
Mersen Electrical Power
Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 52 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | DIN 43620; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 6.9GRB00PV/016
This table gives cross-reference parts and alternative options found for 6.9GRB00PV/016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.9GRB00PV/016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5012406.16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | SIBA Fuses | 6.9GRB00PV/016 vs 5012406.16 |
DN17GB69V16P | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6.9GRB00PV/016 vs DN17GB69V16P |
5017906.16 | Electric Fuse, Very Fast Blow, 16A, 690VAC, 200000A (IR), Inline/holder, 10x38mm, | SIBA Fuses | 6.9GRB00PV/016 vs 5017906.16 |
5014006.16 | Electric Fuse, Very Fast Blow, 16A, 690VAC, 200000A (IR), Inline/holder, 22x58mm, | SIBA Fuses | 6.9GRB00PV/016 vs 5014006.16 |
5012606.16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | SIBA Fuses | 6.9GRB00PV/016 vs 5012606.16 |
DN00UB69V16L | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6.9GRB00PV/016 vs DN00UB69V16L |
DN00GB69V16L | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6.9GRB00PV/016 vs DN00GB69V16L |
BS17US69V16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6.9GRB00PV/016 vs BS17US69V16 |
DN17GB69V16 | Electric Fuse, 16A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 6.9GRB00PV/016 vs DN17GB69V16 |