Part Details for 60/115MJ1K500DE by Ohmite Mfg Co
Overview of 60/115MJ1K500DE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60/115MJ1K500DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-60/115MJ1K500DE-ND
|
DigiKey | 60W 1500 OHMS METALOHM 5% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$10.0100 | Buy Now |
Part Details for 60/115MJ1K500DE
60/115MJ1K500DE CAD Models
60/115MJ1K500DE Part Data Attributes
|
60/115MJ1K500DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
60/115MJ1K500DE
Ohmite Mfg Co
RES,RADIAL,WIREWOUND,1.5K OHMS,5% +/-TOL,-90,90PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER : 60W | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 19.05 mm | |
Package Length | 163.512 mm | |
Package Style | Radial | |
Package Width | 19.05 mm | |
Rated Power Dissipation (P) | 115 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 5% |