Part Details for 60/115MNJ10R0DE by Ohmite Mfg Co
Overview of 60/115MNJ10R0DE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60/115MNJ10R0DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3012
|
Newark | Wirewound Resistors-Chassis Mount 60W 10 Ohms 5% Rohs Compliant: Yes |Ohmite 60/115MNJ10R0DE RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.2600 / $28.2700 | Buy Now |
DISTI #
2266-60/115MNJ10R0DE-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 115W Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$27.1200 | Buy Now |
DISTI #
60/115MNJ10R0DE-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 115W Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1270 | Buy Now |
DISTI #
588-60/115MNJ10R0DE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 60W 10 ohms 5% RoHS: Compliant | 6 |
|
$15.7300 / $22.0800 | Buy Now |
DISTI #
70582363
|
RS | RES CHAS MNT 10 OHM 5% 115W | Ohmite 60/115MNJ10R0DE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5800 / $19.5700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 60W/115W ±50ppm/°C RDL Lug Flange Mount RoHS: Compliant |
9 In Stock |
|
$12.7500 / $16.6100 | Buy Now |
DISTI #
16859523
|
Verical | Res Wirewound 10 Ohm 5% 60W/115W ±50ppm/°C RDL Lug Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$25.4300 | Buy Now |
DISTI #
53123372
|
Verical | Res Wirewound 10 Ohm 5% 60W/115W ±50ppm/°C RDL Lug Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2048 | Americas - 4 |
|
$17.1860 / $19.6300 | Buy Now |
DISTI #
C1S538700072509
|
Chip1Stop | Res Wirewound 10 Ohm 5% 60W/115W ±50ppm/C RDL Lug Flange Mount RoHS: Compliant | 5 |
|
$32.2000 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 60W/115W ±50ppm/°C RDL Lug Flange Mount RoHS: Compliant |
9 In Stock |
|
$12.7500 / $16.6100 | Buy Now |