Part Details for 60/115MNJ25R0DE by Ohmite Mfg Co
Overview of 60/115MNJ25R0DE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60/115MNJ25R0DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M6611
|
Newark | Resistor, 25 Ohm, 60W, Quick Connect, Resistance:25Ohm, Product Range:Metalohm Series, Power Rating:60W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 90Ppm/°C, Qualification:- Rohs Compliant: Yes |Ohmite 60/115MNJ25R0DE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $19.5300 | Buy Now |
DISTI #
588-60/115MNJ25R0DE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 60W 25 ohms 5% RoHS: Compliant | 0 |
|
$15.6200 / $24.2400 | Order Now |
DISTI #
70582364
|
RS | RES CHAS MNT 25 OHM 5% 115W | Ohmite 60/115MNJ25R0DE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5800 / $19.5700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 5% 60W/115W ±90ppm/°C RDL Lug Flange Mount RoHS: Compliant |
1 In Stock |
|
$13.1800 / $17.5100 | Buy Now |
|
Master Electronics | Res Wirewound 25 Ohm 5% 60W/115W ±90ppm/°C RDL Lug Flange Mount RoHS: Compliant |
1 In Stock |
|
$13.1800 / $17.5100 | Buy Now |