There are no models available for this part yet.
Overview of 60-0106-011-P00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 60-0106-011-P00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2452-60-0106-011-P00-ND
|
DigiKey | CONTACT SKT SZ 1.6MM CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
100 In Stock |
|
$2.5405 / $4.7000 | Buy Now | |
DISTI #
AMP60-0106-011-P00
|
Heilind Electronics | CONTACT SOCKET 1.6 MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP60-0106-011-P00
|
Interstate Connecting Components | CONTACT SOCKET 1.6 MM | 0 |
|
Buy Now |