There are no models available for this part yet.
Overview of 60-0172-011-P00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-172MRC | Coilcraft Inc | General Purpose Inductor, 1.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1260-172MLC | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
LPS5030-172ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 60-0172-011-P00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2452-60-0172-011-P00-ND
|
DigiKey | CONTACT SKT SZ 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Box |
450 In Stock |
|
$0.7255 / $1.4000 | Buy Now | |
DISTI #
AMP60-0172-011-P00
|
Heilind Electronics | CONTACT SOCKET 1 MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP60-0172-011-P00
|
Interstate Connecting Components | CONTACT SOCKET 1 MM | 0 |
|
Buy Now |