Part Details for 60-0205-011-P00 by TE Connectivity
Overview of 60-0205-011-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 60-0205-011-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-60-0205-011-P00-ND
|
DigiKey | CONTACT SKT SZ 0.6MM CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
150 In Stock |
|
$0.8436 / $1.6300 | Buy Now |
DISTI #
AMP60-0205-011-P00
|
Heilind Electronics | CONTACT SOCKET 0.6 MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP60-0205-011-P00
|
Interstate Connecting Components | CONTACT SOCKET 0.6 MM | 0 |
|
Buy Now |