Part Details for 60-0409-10003-000 by Alfred Tronser GmbH
Overview of 60-0409-10003-000 by Alfred Tronser GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 60-0409-10003-000
60-0409-10003-000 CAD Models
60-0409-10003-000 Part Data Attributes
|
60-0409-10003-000
Alfred Tronser GmbH
Buy Now
Datasheet
|
Compare Parts:
60-0409-10003-000
Alfred Tronser GmbH
Variable Capacitor, Air, 250V, 0.4pF Min, 3.5pF Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALFRED TRONSER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 3.5 pF | |
Capacitance-Min | 0.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | AIR | |
Length | 14.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 60-0409-10003-000 |