Part Details for 60-6-5 by Chemtronics
Overview of 60-6-5 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-6-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6250
|
Newark | Braid, Desoldering, No Clean Sd, 5Ft, Braid Material:Copper, Width:5.3Mm, Length:5Ft, Product Range:-, Braid Colour:Red, Braid Size:#6, Features:Packaged In Esd-Safe Static-Dissipative Bobbin, Flux Type:No Clean, Roll Length:5Ft Rohs Compliant: Yes |Chemtronics 60-6-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$8.2400 / $8.4700 | Buy Now |
DISTI #
60-6-5-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.21" 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
92 In Stock |
|
$5.7409 / $8.3500 | Buy Now |
DISTI #
5168-60-6-5
|
Mouser Electronics | Desoldering Braid / Solder Removal 0.210"/5.3mm RED RoHS: Compliant | 15 |
|
$5.7400 / $8.3500 | Buy Now |
DISTI #
70693148
|
RS | Desoldering Braid, Soder-Wick No Clean, 0.210"/5.3mm-red, 5L | ITW Chemtronics 60-6-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Container: ft. Coil | 0 |
|
$7.6700 / $8.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $7.1600 | Buy Now |
DISTI #
113-939
|
Techni-Tool, Inc. | Chemtronics 60-6-5 Solder Wick, No-Clean, 0.21" x 5 ft Roll, #6, Red Label | 27 |
|
$7.7000 | Buy Now |
DISTI #
113-939
|
TestEquity LLC | Chemtronics 60-6-5 Solder Wick, No-Clean, 0.21" x 5 ft Roll, #6, Red Label | 27 |
|
$7.7000 | Buy Now |
Part Details for 60-6-5
60-6-5 CAD Models
60-6-5 Part Data Attributes
|
60-6-5
Chemtronics
Buy Now
|
Compare Parts:
60-6-5
Chemtronics
|
Samacsys Manufacturer | Chemtronics |