Part Details for 60-9513-10H by Aries Electronics Inc
Overview of 60-9513-10H by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9513ASP | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513APC | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513ADC | Rochester Electronics LLC | Replacement for AMD part number AM9513ADC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 60-9513-10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60-9513-10H-ND
|
DigiKey | CONN IC DIP SOCKET 60POS GOLD Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8900 | Buy Now |
DISTI #
535-60-9513-10H
|
Mouser Electronics | IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 60 PINS RoHS: Compliant | 0 |
|
$16.2600 / $18.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$16.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9500 / $17.8700 | Buy Now |
Part Details for 60-9513-10H
60-9513-10H CAD Models
60-9513-10H Part Data Attributes
|
60-9513-10H
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
60-9513-10H
Aries Electronics Inc
IC Socket, DIP60, 60 Contact(s), 2.54mm Term Pitch, 0.9inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE; UL 94V-0 | |
Body Breadth | 1 inch | |
Body Depth | 0.165 inch | |
Body Length | 6 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP60 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 60 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.9 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |