There are no models available for this part yet.
Overview of 60-9513-10T by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for 60-9513-10T by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60-9513-10T-ND
|
DigiKey | CONN IC DIP SOCKET 60POS GOLD Min Qty: 53 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1728 | Buy Now | |
DISTI #
535-60-9513-10T
|
Mouser Electronics | IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 60 PINS RoHS: Compliant | 0 |
|
$8.8200 / $11.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3900 / $9.4100 | Buy Now |
CAD Models for 60-9513-10T by Aries Electronics Inc
Part Data Attributes for 60-9513-10T by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE; UL 94V-0
|
Body Breadth
|
1 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
6 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP60
|
Housing Material
|
GLASS FILLED POLYAMIDE46
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
60
|
Operating Temperature-Max
|
105 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.9 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|