Part Details for 60-SPR-060-5-4 by Spectrum Control
Overview of 60-SPR-060-5-4 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98B11110C1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, 1 PORT CAGE W K SPR | |
U98B11110B1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, 1 PORT CAGE W K SPR | |
UE86B162700621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP COMBO W/ SPR FNGR. |
Price & Stock for 60-SPR-060-5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60-SPR-060-5-4
|
TTI | AC Power Entry Modules FEED-THRU FILTERS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4752 In Stock |
|
$4.6900 | Buy Now |
Part Details for 60-SPR-060-5-4
60-SPR-060-5-4 CAD Models
60-SPR-060-5-4 Part Data Attributes
|
60-SPR-060-5-4
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
60-SPR-060-5-4
Spectrum Control
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FASTON | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |