Part Details for 60.12.9.024.0000 by FINDER SpA
Overview of 60.12.9.024.0000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.12.9.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7243
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.12.9.024.0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $20.7200 | Buy Now |
DISTI #
2066-60.12.9.024.0000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$11.1741 / $17.3400 | Buy Now |
DISTI #
71710841
|
RS | General Purpose Relay, DPDT 10A, 24V DC coil, AgNi contact | Finder 60.12.9.024.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$13.8700 / $17.3400 | Buy Now |
|
Quest Components | 16 |
|
$24.5100 / $25.8000 | Buy Now | |
DISTI #
60.12.9.024.0000
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$11.1900 / $12.7300 | RFQ |