Part Details for 60.12.9.024.0070 by FINDER SpA
Overview of 60.12.9.024.0070 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.12.9.024.0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7246
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.12.9.024.0070 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $20.2000 | Buy Now |
DISTI #
2066-60.12.9.024.0070-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9755 / $17.8970 | Buy Now |
DISTI #
71710727
|
RS | General Purpose Relay, DPDT 10A, 24V DCcoil, lockable test button, LED & diode | Finder 60.12.9.024.0070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$16.4300 / $20.5300 | Buy Now |
DISTI #
60.12.9.024.0070
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$13.8800 / $15.8000 | RFQ |