Part Details for 600 03 26 SCHWARZ by THORA
Overview of 600 03 26 SCHWARZ by THORA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600 03 26 SCHWARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85D420
|
Bürklin Elektronik | Split conductor core, 190 Ω (190R), TF, 43 mm Min Qty: 1 |
435 in Stock 224 Available Soon |
|
$1.9890 / $2.9672 | Buy Now |