There are no models available for this part yet.
Overview of 600-11048 - FT 10-RH-PNSL-E4 by Sensopart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32Q-1A7A1-11048 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 48 position | |
F32Q-1A7H1-11048 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 48 position , Without MYLAR | |
90311-048LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 48 Position |
Price & Stock for 600-11048 - FT 10-RH-PNSL-E4 by Sensopart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5209-600-11048-FT10-RH-PNSL-E4-ND
|
DigiKey | Photoelectric diffuse sensor wit Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$167.0000 | Buy Now |