Part Details for 600-3220-00 by EAO AG
Overview of 600-3220-00 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 600-3220-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-600-3220-00
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RoHS: Compliant | 0 |
|
$2.3100 / $5.3900 | Order Now |