Part Details for 6000-101K-RC by Bourns Inc
Overview of 6000-101K-RC by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000-101K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2879
|
Newark | Rf Choke, 100Uh, 1.4A, 10%, 3.7Mhz, Product Range:6000 Series, Inductance:100Μh, Dc Current Rating:1.4A, Dc Resistance Max:0.28Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:3.7Mhz, Case Dimensions:9Mm X 12.2Mm Rohs Compliant: Yes |Bourns 6000-101K-RC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.5800 | Buy Now |
DISTI #
80AH0447
|
Newark | Ind9X12Mm,100Uh10%1.4A, non-Shdth Rohs Compliant: Yes |Bourns 6000-101K-RC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
M8628-ND
|
DigiKey | FIXED IND 100UH 1.4A 280 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
311 In Stock |
|
$0.4322 / $0.9400 | Buy Now |
DISTI #
6000-101K-RC
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 280 Milliohm, ± 10%, 3.7 MHz - Boxed Product (Development Kits) (Alt: 6000-101K-RC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.3566 / $0.4051 | Buy Now |
DISTI #
542-6000-101K-RC
|
Mouser Electronics | RF Inductors - Leaded 100uH 10% RoHS: Compliant | 12 |
|
$0.4030 / $0.8900 | Buy Now |
DISTI #
V79:2366_26564627
|
Arrow Electronics | RF Choke Bobbin Core 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1935 | Americas - 2 |
|
$0.2941 | Buy Now |
DISTI #
70154351
|
RS | Inductor, Radial,100uH,10%,20Q Min,0.796MHz (Test),0.28 Ohm DCR Max | Bourns 6000-101K-RC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4950 / $0.5820 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 100uH 10% 796KHz 20Q-Factor Ferrite 1.4A 280mOhm DCR RDL RoHS: Compliant |
440 In Stock |
|
$0.4335 / $0.7716 | Buy Now |
DISTI #
51582391
|
Verical | RF Choke Bobbin Core 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1818 | Americas - 400 |
|
$1.0717 | Buy Now |
|
Bristol Electronics | 2495 |
|
RFQ |
Part Details for 6000-101K-RC
6000-101K-RC CAD Models
6000-101K-RC Part Data Attributes:
|
6000-101K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6000-101K-RC
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.796 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 6000-101K-RC
This table gives cross-reference parts and alternative options found for 6000-101K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6000-101K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6000-101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Bourns Inc | 6000-101K-RC vs 6000-101K |