Part Details for 6000-3R3M-RC by Bourns Inc
Results Overview of 6000-3R3M-RC by Bourns Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6000-3R3M-RC Information
6000-3R3M-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
| 10106264-0600002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP STB, Right Angle, Receptacle. | |
| CE1600000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole, 6 power pins, Zero signal pin, Vertical |
Price & Stock for 6000-3R3M-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M8613-ND
|
DigiKey | FIXED IND 3.3UH 5.5A 25 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
282 In Stock |
|
$0.4031 / $0.7800 | Buy Now |
|
DISTI #
6000-3R3M-RC
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 6000-3R3M-RC) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 85 |
|
$0.3575 / $0.3972 | Buy Now |
|
DISTI #
542-6000-3R3M-RC
|
Mouser Electronics | RF Inductors - Leaded 3.3uH 20% RoHS: Compliant | 506 |
|
$0.4090 / $0.6400 | Buy Now |
|
DISTI #
V36:1790_06244591
|
Arrow Electronics | RF Choke Bobbin Core 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2509 | Americas - 24058 |
|
$0.3730 / $0.4075 | Buy Now |
|
DISTI #
V99:2348_06244591
|
Arrow Electronics | RF Choke Bobbin Core 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 | Americas - 20 |
|
$0.0985 / $0.3678 | Buy Now |
|
DISTI #
70155000
|
RS | INDUCTOR, UNSHIELDED DRUM CORE, 3.3UH, 5.5 A, 25MOHM MAX, RADIAL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 300 |
|
$0.2700 | Buy Now |
|
|
Onlinecomponents.com | RF Choke Bobbin Core 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 5.5A 25mOhm DCR RDL COO: Hungary RoHS: Compliant |
1600 In Stock |
|
$0.3911 / $0.4216 | Buy Now |
|
DISTI #
91967395
|
Verical | RF Choke Bobbin Core 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2509 | Americas - 24058 |
|
$0.4075 | Buy Now |
|
DISTI #
66914579
|
Verical | RF Choke Bobbin Core 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2301 | Americas - 1600 |
|
$0.4741 / $0.4960 | Buy Now |
|
DISTI #
63405988
|
Verical | RF Choke Bobbin Core 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2231 | Americas - 20 |
|
$0.3678 | Buy Now |
US Tariff Estimator: 6000-3R3M-RC by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6000-3R3M-RC
6000-3R3M-RC Part Data Attributes
|
|
6000-3R3M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6000-3R3M-RC
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 18 Weeks | |
| Construction | Bobbin Core | |
| Core Material | Ferrite | |
| DC Resistance | 0.025 Ω | |
| Inductance-Nom (L) | 3.3 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.7 Mm | |
| Lead Length | 10 Mm | |
| Lead Spacing | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 9 Mm | |
| Package Length | 12.2 Mm | |
| Package Style | Radial | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 5.5 A | |
| Self Resonance Frequency | 79 Mhz | |
| Shape/Size Description | Cylindrical Package | |
| Shielded | No | |
| Special Feature | Q Is Measured At: 7.96 Mhz | |
| Surface Mount | No | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 20% |
6000-3R3M-RC Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central ground plane and minimal track lengths is recommended to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
The 6000-3R3M-RC is designed to provide high-frequency noise attenuation and EMI filtering. Its ferrite core and winding design help to suppress high-frequency noise and electromagnetic interference.
-
The 6000-3R3M-RC is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, the 6000-3R3M-RC is designed and manufactured to meet the requirements of high-reliability applications, including aerospace, defense, and medical devices.
-
The typical lead time for delivery of the 6000-3R3M-RC is 6-8 weeks, but this may vary depending on the quantity and specific requirements of the order.