Part Details for 6000.0214 by Schurter Electronic Components
Overview of 6000.0214 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray | |
RJK0214DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R4F20214RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 6000.0214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1913
|
Newark | Cable Assy, Iec C13-Free End, 6.6Ft, Connector To Connector:Iec 60320 C13 To Free End, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Schurter 6000.0214 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4400 / $14.2400 | Buy Now |
DISTI #
486-4021-ND
|
DigiKey | CORD IEC 320-C13 TO CBL 6.56' Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7200 / $12.4900 | Buy Now |
DISTI #
6000.0214
|
Avnet Americas | Stripped cordset C13 2.0m - Boxed Product (Development Kits) (Alt: 6000.0214) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$8.5107 / $9.9800 | Buy Now |
DISTI #
693-6000.0214
|
Mouser Electronics | AC Power Cords 6010 CORDSETS 10A 70 RoHS: Compliant | 0 |
|
$8.7200 / $12.0300 | Order Now |
DISTI #
70435364
|
RS | C13 IEC Connector Socket, Rated At 10A, 250 V ac | Schurter 6000.0214 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 / $11.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 37 Weeks Container: Box | 0Box |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | Stripped cordset C13 2.0m RoHS: Compliant |
343 On Order |
|
$8.4200 / $12.4300 | Buy Now |
DISTI #
6000.0214
|
TME | 6000.0214 Min Qty: 1 | 0 |
|
$3.4000 / $4.8500 | RFQ |
DISTI #
000000000002161614
|
Sager | AC Power Cords 6010 CORDSETS 10A 70 Min Qty: 70 | 0 |
|
$8.8300 / $9.5600 | Buy Now |
DISTI #
6000.0214
|
Avnet Abacus | Stripped cordset C13 2.0m (Alt: 6000.0214) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6000.0214
6000.0214 CAD Models
6000.0214 Part Data Attributes
|
6000.0214
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6000.0214
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Additional Feature | IP40 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insulator Material | POLYVINYLCHLORIDE | |
Mains Connector Rating | 10A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC;UL;VDE | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |