Part Details for 60001-004 by BEI Sensors
Overview of 60001-004 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60001-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60001-004-ND
|
DigiKey | OPTICAL ISOLATOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$345.1500 / $368.1600 | Buy Now |
DISTI #
70368582
|
RS | Safety Barrier EM-DR1-IC-5-TB-28V/OC | Sensata - BEI Sensors 60001-004 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$360.8000 | RFQ |
DISTI #
BEI60001-004
|
Heilind Electronics | EM-DR1-IC-5-TB-28V/OC OPTICAL ISOLATOR | Americas - 2 in Stock |
|
$363.6702 / $397.6128 | Buy Now |
|
Onlinecomponents.com | Electronic Module |
22 In Stock |
|
$354.8000 / $391.7400 | Buy Now |
|
Master Electronics | Electronic Module |
22 In Stock |
|
$354.8000 / $391.7400 | Buy Now |
|
Neutron USA | Optical isolator, Vout: OC, Logic Level Out: 5V, EM-DR1-IC-5-TB-28V/OC | 22 |
|
$712.4700 | Buy Now |