Part Details for 60001-013 by Sensata Technologies
Overview of 60001-013 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1600-01 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
iW3600-01 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions |
Price & Stock for 60001-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-60001-013
|
Mouser Electronics | Interface Modules OPTICAL ABSOLUTE ENCODER RoHS: Compliant | 0 |
|
$391.0400 / $425.0400 | Order Now |