Part Details for 60007-001 by BEI Sensors
Overview of 60007-001 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60007-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-60007-001-ND
|
DigiKey | ELECTRONIC MODULE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$611.1400 | Buy Now |
DISTI #
1724-60007-001-ND
|
DigiKey | MODULE SERIAL TO PAR CONVERT Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$576.6700 | Buy Now |
DISTI #
70884429
|
RS | EM Modules, EM-DR3-SP-5-TB-28V/V | Sensata - BEI Sensors 60007-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$578.4200 / $608.8700 | RFQ |
DISTI #
BEI60007-001
|
Heilind Electronics | ELECTRONIC MODULE EM-DR3-SP-5-TB-28V/V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electronic Module RoHS: Compliant |
3 Partner Stock |
|
$595.5700 / $630.3600 | Buy Now |
|
Master Electronics | Electronic Module RoHS: Compliant |
3 Partner Stock |
|
$595.5700 / $630.3600 | Buy Now |