Part Details for 6001-7041-010 by Applied Engineering Products (AEP)
Overview of 6001-7041-010 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6001-7041-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$15.4728 / $16.5780 | Buy Now |
Part Details for 6001-7041-010
6001-7041-010 CAD Models
6001-7041-010 Part Data Attributes:
|
6001-7041-010
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
6001-7041-010
Applied Engineering Products (AEP)
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CLAMP SOLDER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 405 | |
Body Depth | 0.687 inch | |
Body Diameter | 0.687 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |