There are no models available for this part yet.
Overview of 6001.14.PFH.F.0 by DSMI Electronics SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
CAD Models for 6001.14.PFH.F.0 by DSMI Electronics SA
Part Data Attributes for 6001.14.PFH.F.0 by DSMI Electronics SA
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DSMI ELECTRONICS SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD:UL 94V-0
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP14
|
Housing Material
|
GLASS FILLED THERMOPLASTIC POLYESTER
|
Number of Contacts
|
14
|