Part Details for 6001090 by Sierra Wireless
Overview of 6001090 by Sierra Wireless
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6001090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8120
|
Newark | Ac Adapter, 12Vdc, 1.5A, Fx30, Accessory Type:Smps Adaptor, For Use With:Fx30 Iot Gateways, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Sierra Wireless 6001090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.6200 / $34.2600 | Buy Now |
DISTI #
1719-6001090-ND
|
DigiKey | IC Min Qty: 1 Lead time: 12 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$121.5392 / $130.3500 | Buy Now |
DISTI #
6001090
|
Richardson RFPD | M2M ACCESSORY RoHS: Not Compliant Min Qty: 1 | 0 |
|
$23.9000 | Buy Now |