Part Details for 60011-003 by BEI Sensors
Overview of 60011-003 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60011-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60011-003-ND
|
DigiKey | BROADCASTER WITH OPTICAL ISOLATO Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$794.6000 / $847.5800 | Buy Now |
DISTI #
70884433
|
RS | Sensor Signal Broadcaster, Dual Channel, Isolation Circuit, 5V, BX Series | Sensata - BEI Sensors 60011-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
$864.5300 | Buy Now |
DISTI #
BEI60011-003
|
Heilind Electronics | BX-24-IC/V-IC/V-IC/V-IC/V BRDCST WITH OPTICAL ISOLA | Americas - 2 in Stock |
|
$837.2371 / $915.3793 | Buy Now |
|
Onlinecomponents.com | Broadcaster Module RoHS: Compliant |
6 On Order |
|
$814.5700 / $826.9100 | Buy Now |
DISTI #
000000000005543988
|
Sager | Encoders BROADCASTER MOD 24V ON OI OUT Min Qty: 1 | 0 |
|
$779.7700 / $847.5800 | Buy Now |
|
Master Electronics | Broadcaster Module RoHS: Compliant |
6 On Order |
|
$814.5700 / $826.9100 | Buy Now |