There are no models available for this part yet.
Overview of 6003 DDU C3 E NSK by NSK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 6003 DDU C3 E NSK by NSK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NSK6003-DDU/C3-E
|
TME | Bearing: ball, Øint: 17mm, Øout: 35mm, W: 10mm, bearing steel Min Qty: 1 | 13 |
|
$3.5200 / $4.0000 | Buy Now |