Part Details for 6004-RLD (ALTERNATE: PER.6004-RLDV2) by PEER Bearing Company
Overview of 6004-RLD (ALTERNATE: PER.6004-RLDV2) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6004-RLD (ALTERNATE: PER.6004-RLDV2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73622554
|
RS | Deep Groove Ball Bearing, ID 20 mm, OD 42 mm, W 12 mm | PEER Bearing (SKF) 6004-RLD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4500 | RFQ |