Part Details for 6004.0114 by Schurter Electronic Components
Overview of 6004.0114 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6004.0114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5886
|
Newark | Cord Sets 10 A, Europlug, 2.0 M, Connector Iec C13, Cord End: Rohs Compliant: Yes |Schurter 6004.0114 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $11.2900 | Buy Now |
DISTI #
97J9561
|
Newark | Cable Assy, Iec C13-Cee 7/7 Plug, 6.6Ft, Connector To Connector:Iec 60320 C13 To 90° Cee 7/7 Plug, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6004.0114 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $11.2900 | Buy Now |
DISTI #
486-4899-ND
|
DigiKey | CRD CEE 7/7RA - IEC320-C13 6.56' Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
55 In Stock |
|
$6.9162 / $9.9100 | Buy Now |
DISTI #
6004.0114
|
Avnet Americas | EU cordset C13 2.0m angled - Bag (Alt: 6004.0114) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$6.7503 / $7.9156 | Buy Now |
DISTI #
693-6004.0114
|
Mouser Electronics | AC Power Cords Schurter RoHS: Compliant | 74 |
|
$6.9100 / $9.8800 | Buy Now |
DISTI #
70816279
|
RS | EU cordset C13 2.0m angled | Schurter 6004.0114 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $10.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bag | 0Bag |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | EU cordset C13 2.0m angled RoHS: Compliant |
120 In Stock |
|
$7.0400 / $15.8200 | Buy Now |
DISTI #
6004.0114
|
Avnet Americas | EU cordset C13 2.0m angled - Bag (Alt: 6004.0114) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$6.7503 / $7.9156 | Buy Now |
DISTI #
6004.0114
|
TME | Cable, 3x0.75mm2, CEE 7/7 (E/F) plug angled,IEC C13 female, PVC Min Qty: 1 | 615 |
|
$4.0800 / $5.7200 | Buy Now |
Part Details for 6004.0114
6004.0114 CAD Models
6004.0114 Part Data Attributes
|
6004.0114
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6004.0114
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |