Part Details for 6004.0395 by Schurter Electronic Components
Overview of 6004.0395 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 6004.0395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8729
|
Newark | Pwr Cord, Iec C19-Cee 7/7 Plug R/A, Blk, Connector Type A:Iec 60320 C19, Connector Type B:Cee 7/7 Right Angle Plug, Cable Length - Metric:2.5M, Current Rating:16A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6004.0395 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5000 | Buy Now |
DISTI #
486-4892-ND
|
DigiKey | CORD CEE 7/7RA - IEC320-C19 8.2' Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5200 | Buy Now |
DISTI #
6004.0395
|
Avnet Americas | EU cordset C19 2.5m angled - Boxed Product (Development Kits) (Alt: 6004.0395) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$25.8847 / $30.3534 | Buy Now |
DISTI #
693-6004.0395
|
Mouser Electronics | AC Power Cords 16A EU CORDSET C19 2.5m ANGLED RoHS: Compliant | 0 |
|
$26.5300 | Order Now |
DISTI #
70597781
|
RS | Power Cords, AC, 16A EU CORDSET C19 2.5m ANGLED | Schurter 6004.0395 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 / $35.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 37 Weeks Container: Box | 0Box |
|
$29.4700 | Buy Now |
|
Onlinecomponents.com | EU cordset C19 2.5m angled RoHS: Compliant | 0 |
|
$28.2100 / $37.3500 | Buy Now |
DISTI #
6004.0395
|
TME | Cable, 3x1.5mm2, CEE 7/7 (E/F) plug angled,IEC C19 female, PVC Min Qty: 1 | 51 |
|
$10.3800 / $14.5100 | Buy Now |
DISTI #
000000000005238264
|
Sager | AC Power Cords 16A EU CORDSET C19 2.5m ANGLED Min Qty: 30 | 0 |
|
$26.8600 / $29.0600 | Buy Now |
DISTI #
6004.0395
|
Avnet Abacus | EU cordset C19 2.5m angled (Alt: 6004.0395) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |