Part Details for 60075 by Lumberg Automation
Overview of 60075 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-075L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for 60075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60075LA-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 3.28' Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4170 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A, PUR black cable, 4-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$12.6000 / $16.6800 | Buy Now |