Part Details for 6009.1315 by Schurter Electronic Components
Overview of 6009.1315 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 6009.1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8398
|
Newark | Cord Sets 10 A, North America, 2.5 M, Connector Iec C13, Cord End: Rohs Compliant: Yes |Schurter 6009.1315 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.4300 | Buy Now |
DISTI #
84K0325
|
Newark | Power Cord Nema5-15P/Iec, 2.5M, 10A, Black, Connector Type A:Iec 60320 C13, Connector Type B:Nema 5-15P, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:2.5M Rohs Compliant: Yes |Schurter 6009.1315 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$9.4300 / $10.3400 | Buy Now |
DISTI #
486-1958-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C13 8.2' Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
9645 In Stock |
|
$6.3362 / $9.0800 | Buy Now |
DISTI #
6009.1315
|
Avnet Americas | US cordset C13 2.5m - Boxed Product (Development Kits) (Alt: 6009.1315) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Box | 5 |
|
$6.1842 / $7.2518 | Buy Now |
DISTI #
84K0325
|
Avnet Americas | US cordset C13 2.5m - Bulk (Alt: 84K0325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 596 Partner Stock |
|
$9.4300 / $10.3400 | Buy Now |
DISTI #
693-6009.1315
|
Mouser Electronics | AC Power Cords NEMA 5-15P SJT3X18G RoHS: Compliant | 228 |
|
$6.8500 / $9.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | US cordset C13 2.5m RoHS: Compliant |
307 In Stock 350 Factory Stock |
|
$6.0500 / $12.5800 | Buy Now |
|
Onlinecomponents.com | US cordset C13 2.5m RoHS: Compliant |
215 In Stock |
|
$6.1500 / $9.0500 | Buy Now |
|
Quest Components | 16 |
|
$7.6320 / $11.4480 | Buy Now |
Part Details for 6009.1315
6009.1315 CAD Models
6009.1315 Part Data Attributes
|
6009.1315
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6009.1315
Schurter Electronic Components
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |