Part Details for 600L9R1CW200T by Kyocera AVX Components
Overview of 600L9R1CW200T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L9R1CW200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600L9R1CW200T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 9.1pF Tol 0.25pF RoHS: Compliant | 0 |
|
$0.5440 / $1.6300 | Order Now |
Part Details for 600L9R1CW200T
600L9R1CW200T CAD Models
600L9R1CW200T Part Data Attributes:
|
600L9R1CW200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L9R1CW200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L9R1CW200T
This table gives cross-reference parts and alternative options found for 600L9R1CW200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L9R1CW200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402J2009P10CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L9R1CW200T vs 0402J2009P10CQT |
0402H2009P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L9R1CW200T vs 0402H2009P10CQB |
0402A2009P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L9R1CW200T vs 0402A2009P10CQB |
0402J2009P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L9R1CW200T vs 0402J2009P10CQB |
0402A2009P10CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L9R1CW200T vs 0402A2009P10CQT |
0402Y2009P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L9R1CW200T vs 0402Y2009P10CQB |
0402Y2009P10CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L9R1CW200T vs 0402Y2009P10CQT |