There are no models available for this part yet.
Overview of 600S5R1BT250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S5R1BT250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S5R1BT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 5.1pF RoHS: Compliant | 11302 |
|
$0.6330 / $0.9800 | Buy Now | |
DISTI #
600S5R1BT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 5.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6330 | Buy Now | |
DISTI #
600S5R1BT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.2700 / $0.4800 | Buy Now | |
DISTI #
600S5R1BT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2900 / $0.3300 | Buy Now |
CAD Models for 600S5R1BT250XT by Kyocera AVX Components
Part Data Attributes for 600S5R1BT250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.961%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1.961%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S5R1BT250XT
This table gives cross-reference parts and alternative options found for 600S5R1BT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S5R1BT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N5R1B251DH-HS | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251DH-HS |
SQCSVA5R1BA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S5R1BT250XT vs SQCSVA5R1BA13A |
0603N5R1B251YHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251YHW |
0603N5R1B251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251N |
05002-5R1KBMH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Kyocera AVX Components | 600S5R1BT250XT vs 05002-5R1KBMH |
0603N5R1B251SHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251SHW |
600S5R1BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S5R1BT250XT vs 600S5R1BW250XT |
0603N5R1B251YH-HK | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251YH-HK |
0603N5R1B251YH-HB | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251YH-HB |
0603N5R1B251PHW-HS | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 600S5R1BT250XT vs 0603N5R1B251PHW-HS |
Related Parts for 600S5R1BT250XT
-
600S5R6BT250XTFixed Capacitors
-
RMCF0603FT10R0Fixed Resistors
-
353630460Headers and Edge Type Connectors
-
SDCL1005C1N2STDFFixed Inductors
-
2761021447Data Line Filters
-
FCH041N60EPower Field-Effect Transistors
-
20KPA300CATransient Suppressors
-
TMS320F28379DPTPTMicrocontrollers
-
TRJA225K020RTantalum Capacitors