Part Details for 600S5R6CW250XT by Kyocera AVX Components
Overview of 600S5R6CW250XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S5R6CW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S5R6CW-ND
|
DigiKey | CAP CER 5.6PF 250V NP0 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4352 | Buy Now |
DISTI #
581-600S5R6CW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 5.6pF RoHS: Compliant | 900 |
|
$0.3940 / $1.0800 | Buy Now |
DISTI #
600S5R6CW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.1900 / $0.3400 | Buy Now |
Part Details for 600S5R6CW250XT
600S5R6CW250XT CAD Models
600S5R6CW250XT Part Data Attributes
|
600S5R6CW250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S5R6CW250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.464% +Tol, 4.464% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.464% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.464% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S5R6CW250XT
This table gives cross-reference parts and alternative options found for 600S5R6CW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S5R6CW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN251-5R6CG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S5R6CW250XT vs C0603HQN251-5R6CG6E |
600S5R6CW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S5R6CW250XT vs 600S5R6CW250V |
600S5R6CW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.464% +Tol, 4.464% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S5R6CW250XT vs 600S5R6CW250XTV |
600S5R6CT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.464% +Tol, 4.464% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S5R6CW250XT vs 600S5R6CT250XT4K |
600S5R6CT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S5R6CW250XT vs 600S5R6CT250T |
600S5R6CW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S5R6CW250XT vs 600S5R6CW250XV |
C0603HQN251-5R6CN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S5R6CW250XT vs C0603HQN251-5R6CN6E |
600S5R6CT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S5R6CW250XT vs 600S5R6CT250XV |
SQCSVA5R6CA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S5R6CW250XT vs SQCSVA5R6CA13A |
0603N5R6C251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S5R6CW250XT vs 0603N5R6C251PHT |