Part Details for 600S9R1BW250TV by Kyocera AVX Components
Overview of 600S9R1BW250TV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S9R1BW250TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S9R1BW250TV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 9.1pF Tol .1pF Vertical RoHS: Compliant | 0 |
|
$0.6450 / $1.7600 | Order Now |
Part Details for 600S9R1BW250TV
600S9R1BW250TV CAD Models
600S9R1BW250TV Part Data Attributes
|
600S9R1BW250TV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S9R1BW250TV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0989% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.0989% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S9R1BW250TV
This table gives cross-reference parts and alternative options found for 600S9R1BW250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S9R1BW250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA9R1BA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BW250TV vs SQCSVA9R1BA16A |
0603N9R1B251DH-HS | Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 600S9R1BW250TV vs 0603N9R1B251DH-HS |
05002-9R1KBMH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Kyocera AVX Components | 600S9R1BW250TV vs 05002-9R1KBMH |
0603N9R1B251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 600S9R1BW250TV vs 0603N9R1B251S |
0603N9R1B251YH-HS | Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 600S9R1BW250TV vs 0603N9R1B251YH-HS |
UQCSVA9R1BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S9R1BW250TV vs UQCSVA9R1BAT2A |
0603N9R1B251PH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 600S9R1BW250TV vs 0603N9R1B251PH |
0603N9R1B251YH-HB | Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 600S9R1BW250TV vs 0603N9R1B251YH-HB |
05002-9R1KBZC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Kyocera AVX Components | 600S9R1BW250TV vs 05002-9R1KBZC |
0603N9R1B251DH-HB | Ceramic Capacitor, Ceramic, 250V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 600S9R1BW250TV vs 0603N9R1B251DH-HB |