Part Details for 600D126F150DE4 by Vishay Sprague
Overview of 600D126F150DE4 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D126F150DE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600D126F150DE4-ND
|
DigiKey | CAP ALUM 12UF 150V AXIAL Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 12uf, 150V, 50±% | 8 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 600D126F150DE4
600D126F150DE4 CAD Models
600D126F150DE4 Part Data Attributes:
|
600D126F150DE4
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
600D126F150DE4
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.011364 mA | |
Length | 28.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 66 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 600D126F150DE4
This table gives cross-reference parts and alternative options found for 600D126F150DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600D126F150DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600D126F150DE4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 600D126F150DE4 vs 600D126F150DE4 |