Part Details for 600D127F075DX4 by Vishay Intertechnologies
Overview of 600D127F075DX4 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 600D127F075DX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9275
|
Newark | 120Uf 75V 9.53X68.26 Axi Rohs Compliant: Yes |Vishay 600D127F075DX4 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $19.6600 | Buy Now |
DISTI #
600D127F075DX4
|
Avnet Americas | Cap Aluminum 120uF 75V -10% to 50% (9.53 X 68.2mm) Axial 2000 hr 125°C - Bulk (Alt: 600D127F075DX4) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9033 / $21.4735 | Buy Now |
DISTI #
75-600D127F075DX4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Not Compliant | 0 |
|
$17.6200 / $17.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks | 0 |
|
$16.7000 | Buy Now |
Part Details for 600D127F075DX4
600D127F075DX4 CAD Models
600D127F075DX4 Part Data Attributes
|
600D127F075DX4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D127F075DX4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 50% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 68.26 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01423 mA | |
Length | 9.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |