Part Details for 600D128F015DX5 by Barker Microfarads (BMI)
Overview of 600D128F015DX5 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D128F015DX5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834-1016-010
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$11.5500 | Buy Now |
Part Details for 600D128F015DX5
600D128F015DX5 CAD Models
600D128F015DX5 Part Data Attributes:
|
600D128F015DX5
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
600D128F015DX5
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 50% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Leakage Current | 0.02012 mA | |
Manufacturer Series | 600D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 1689 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 600D128F015DX5
This table gives cross-reference parts and alternative options found for 600D128F015DX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600D128F015DX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600D128F015DX4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 50% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 600D128F015DX5 vs 600D128F015DX4 |
600D128F015DX0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 50% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 600D128F015DX5 vs 600D128F015DX0 |